Ebm-Papst 3314/12 technical specifications.
| Approvals | UL, CE, TUV |
| Height | 32mm |
| Max Power Dissipation | 3.4W |
| Width | 92mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst 3314/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
