Ebm-Papst 3314G technical specifications.
| Airflow | 47CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 40 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| RPM | 3000RPM |
| Series | 3300 |
| Speed | 3000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.419lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3314G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
