Ebm-Papst 3314L technical specifications.
| Airflow | 33CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.4W |
| Noise | 29dBA |
| Package Quantity | 10 |
| Series | 3300 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.44lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3314L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.