Ebm-Papst 3314S technical specifications.
| Airflow | 47CFM |
| Bearing Type | Ball |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dBA |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3300 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.19kg |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3314S to view detailed technical specifications.
No datasheet is available for this part.