
Axial DC fan with ball bearing, operating at 48V (36V to 56V range). Delivers 47.09 CFM airflow with a noise level of 37 dBA. Features a 92mm x 92mm x 32mm plastic housing and tin contact plating. Rated for 3000 RPM, with a maximum power dissipation of 2.7W. Operates across a temperature range of -4°C to 167°C.
Ebm-Papst 3318 technical specifications.
| Airflow | 47CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 32mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.7W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 2.7W |
| RPM | 3000RPM |
| Series | 3300 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.419lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.