Ebm-Papst 3318H technical specifications.
| Package/Case | Axial |
| Depth | 92mm |
| Height | 32mm |
| Length | 92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 47 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3300 |
| Termination | Leads |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3318H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.