Ebm-Papst 3412/2 technical specifications.
| Airflow | 49CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 36dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Series | 3400 |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
