Ebm-Papst 3412GM technical specifications.
| Airflow | 42CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Series | 3400 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.