
Axial fan, 92mm x 25.4mm, delivers 49.4 CFM airflow at 2700 RPM. Features ball bearing for durability and operates on a 12VDC supply voltage. Constructed from plastic with a 310mm lead termination, this fan offers a maximum operating temperature of 70°C and a minimum of -4°C. Power consumption is 2.2W, with a noise level of 32 dBA.
Ebm-Papst 3412N technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
