Ebm-Papst 3412N/2HH technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Mount | Screw |
| Noise Level | 39dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.9W |
| Radiation Hardening | No |
| Series | 3412N |
| Speed | 3250RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412N/2HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
