Ebm-Papst 3412N/2HH-RS0 technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Noise Level | 39dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.9W |
| Series | 3400N |
| Speed | 3250RPM |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412N/2HH-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.