
12VDC axial fan, tubeaxial, square housing, 92mm size, 25mm height, 2700RPM speed, delivering 49.4 CFM airflow with 32 dBA noise. Features sleeve bearing, plastic construction, and wire lead termination with a 310mm lead length. Operates within a temperature range of -4°C to 70°C, consuming 2.2W maximum power. Mountable via flanges.
Ebm-Papst 3412NG technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.