Ebm-Papst 3412NGM technical specifications.
| Airflow | 42CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | 3400N |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.