Compact axial fan, 92mm size, delivering 42.4 CFM airflow at 2300 RPM. Features sleeve bearing for reliable operation and a 12VDC supply voltage. Constructed from plastic with a 25mm width and 92mm depth, this fan operates within a -20°C to 75°C temperature range, producing a noise level of 28 dBA. Termination is via leads, and mounting is facilitated by flanges.
Ebm-Papst 3412NGME technical specifications.
| Airflow | 42.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3400N |
| Speed | 2300RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 3.52oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGME to view detailed technical specifications.
No datasheet is available for this part.