
Axial DC fan, 12V operating supply voltage, delivering 55.3 CFM airflow at 3000 RPM. Features ball bearing construction for durability and a plastic housing. Operates within a temperature range of -4°C to 158°C, with a maximum power dissipation of 2.5W. Measures 92mm x 92mm x 25mm and includes 2-wire lead termination.
Ebm-Papst 3412NH technical specifications.
| Airflow | 55.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.5W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.1W |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
