
Axial DC fan with ball bearing, operating at 12V DC with a voltage range of 8V to 15V. Delivers 36 CFM airflow at 23 dBA noise level. Features a 92 x 92 x 25.4mm frame size and operates between -4°C and 158°C. Power consumption is 800mW with a maximum dissipation of 1.2W. Includes 2 wire leads for termination and flange mounting.
Ebm-Papst 3412NL technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 23dBA |
| Noise Level | 23dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| RPM | 1950RPM |
| Series | 3400N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
