
Axial DC fan with ball bearing, delivering 42 CFM airflow at 28 dBA noise level. Features a 12V DC rated voltage, operating between 8V and 15V, with a maximum power dissipation of 1.6W. Dimensions are 92mm x 92mm x 25.4mm, suitable for flange mounting. Operates within a temperature range of -4°C to 158°C and includes 2-wire leads for termination.
Ebm-Papst 3412NM technical specifications.
| Airflow | 42CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.6W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | 3400N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
