Ebm-Papst 3414GM technical specifications.
| Airflow | 42CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.8W |
| Noise | 32dBA |
| Package Quantity | 25 |
| Series | 3400 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.