Ebm-Papst 3414N/2 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Lead Length | 310mm |
| Material | Plastic |
| Mount | Screw |
| Noise Level | 36 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | No |
| Series | 3400N |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414N/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
