
High-speed axial DC fan with 55.3 CFM airflow and 36 dBA noise level. Features a sleeve bearing, 24V operating voltage (18V to 26V range), and 3000 RPM speed. Constructed from plastic with a 92mm x 92mm x 25mm frame size. Operates between -4°C and 158°C with a maximum power dissipation of 3W. Termination is via 2 wire leads.
Ebm-Papst 3414NGH technical specifications.
| Airflow | 55.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
