
Axial DC fan, 24V, 3.2W, delivering 60 CFM airflow at 3250 RPM. Features Sintec bearing for reliable operation and an axial construction with a 92mm size. Operating temperature range from -4°C to 158°C, with a noise level of 39 dBA. Mounting via flanges, this fan terminates with leads and is lead-free.
Ebm-Papst 3414NGHH technical specifications.
| Airflow | 60CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dB |
| Operating Frequency | Not Required |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3250RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3250RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NGHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.