
Axial DC fan, 24V, 2.7W, delivering 60 CFM airflow with a 39 dBA noise level. Features ball bearings for durability and operates within a -20°C to 70°C temperature range. Constructed from plastic with flange mounting and lead termination, this 92mm fan has a speed of 3250 RPM.
Ebm-Papst 3414NHH-386 technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| Series | 3400N |
| Size | 92mm |
| Speed | 3250RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.527396oz |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NHH-386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
