The 3414NHU is a high-performance DC brushless axial fan designed for high-protection environments. It features a ball bearing system, 24VDC operating voltage, and an IP68 rating for protection against water and dust. The fan provides a maximum airflow of 55.3 CFM at a speed of 3000 RPM with a noise level of 36 dBA.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 24VDC |
| Air Flow | 55.3CFM |
| Power Rating | 2.3W |
| Speed | 3000RPM |
| Noise | 36dBA |
| Bearing Type | Ball |
| Dimensions | 92 x 92 x 25mm |
| Ingress Protection | IP68IP Rating |
| RoHS | Compliant |
| Ip Rating | IP68 |