Ebm-Papst 3418N/2HH technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 32dBA |
| Operating Supply Voltage | 48V |
| Series | 3400N |
| Speed | 2700RPM |
| Termination | 3 Wire Leads |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3418N/2HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.