Ebm-Papst 3418N/2HHR technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 32dBA |
| Operating Supply Voltage | 48V |
| Power Consumption | 2.4W |
| Series | 3400N |
| Speed | 2700RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 0.1kg |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3418N/2HHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.