
Axial fan, 92x38mm, delivering 43 CFM airflow at 115VAC and 60Hz. Features durable ball bearings and a metal construction for reliable operation. Rated for a wide temperature range from -40°C to 203°C, with a maximum power consumption of 8W. Includes 2-wire leads for termination and is mountable via flanges. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 3506 technical specifications.
| Airflow | 43CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 60Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 203°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Power Consumption | 8W |
| RPM | 2500RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 2600RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 0.926lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.