
The 3550 fan from Ebm-Papst has a maximum operating temperature of 176°C and a minimum operating temperature of 14°C. It features a Sintec bearing type and a maximum power dissipation of 9W. The fan is designed for use with a voltage rating of 230V and has a noise level of 32 dB. It is available in an axial package with a height of 38mm and a length of 92mm.
Ebm-Papst 3550 technical specifications.
| Airflow | 39.4CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | 50 Hz |
| RPM | 2300RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 2300RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
