Axial AC fan with Sintec sleeve bearing, delivering 46 CFM airflow at 39 dBA noise level. Features a 115/230V voltage rating and operates at 2650 RPM across 50/60 Hz. Dimensions are 92.5mm x 92mm x 38mm, with flange mounting and 2-wire lead termination. This lead-free component has a maximum power dissipation of 12W.
Ebm-Papst 3660 technical specifications.
| Airflow | 46CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 41 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2650RPM |
| Series | 3000 |
| Termination | 2 Wire Leads |
| Voltage Rating | 115.23kV |
| Weight | 0.93lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.