
Axial fan, 92mm size, 38mm height, delivering 35.3 CFM airflow at 2150 RPM. Features ball bearing for reliable operation and operates at 115VAC, 60 Hz with a maximum power dissipation of 8W. Rated for temperatures from -40°C to 95°C, with a noise level of 29 dBA. Approvals include UL, CSA, VDE, and CE. Mounting is via flanges, with lead termination.
Ebm-Papst 3806 technical specifications.
| Airflow | 35.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 25 |
| RPM | 2150RPM |
| Series | 3000 |
| Size | 92mm |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
