Axial AC fan with ball bearing, delivering 41.2 CFM airflow at 3150 RPM. Features a 115V operating voltage and 60 Hz frequency, with a power consumption of 9W. Operates within a temperature range of -40°C to 80°C and produces a noise level of 40 dBA. Dimensions are 92mm x 92mm x 25.4mm, constructed from metal with flange mounting and terminal termination.
Ebm-Papst 3906 technical specifications.
| Airflow | 41.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3150RPM |
| Series | 3900 |
| Size | 92mm |
| Speed | 3150RPM |
| Termination | Terminals |
| Thickness | 25.4mm |
| Voltage Rating | 115V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
