Axial fan, 92mm x 25mm, delivering 26.5 CFM airflow at 2150 RPM. Features Sintec bearings for reliable operation, a 230VAC voltage rating, and operates at 50 Hz. Designed for thermal management, this fan offers a noise level of 29 dBA and a wide operating temperature range from 14°C to 176°C. Terminals provide convenient connection, and mounting is facilitated by flanges.
Ebm-Papst 3950M technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2150RPM |
| Series | 3900 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3950M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
