
Compact axial fan, 92mm diameter, 25mm depth, delivering 18.2 CFM airflow at 1550 RPM. Features durable ball bearings and operates on 230 VAC, 50 Hz supply. Constructed with metal housing, this fan offers a wide operating temperature range from -40°C to 80°C and a low noise level of 24 dBA. Power consumption is rated at 6W, with lead termination and flange mounting options.
Ebm-Papst 3956L technical specifications.
| Airflow | 18.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise Level | 24 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1550RPM |
| Series | 3900 |
| Speed | 1550RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3956L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
