
Compact axial fan, 40mm size, delivering 4.7 CFM airflow at 5400 RPM. Features a sleeve bearing, plastic construction, and operates at 5 VDC with 700mW power consumption. Rated for -4°C to 70°C operating temperature and includes UL, CSA, and VDE approvals. Mountable via flanges with lead termination and a 310mm lead length.
Ebm-Papst 405F technical specifications.
| Airflow | 4.7CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 700mW |
| Mount | Flanges |
| Noise | 22.1dBA |
| Noise (dB) | 22.1dB |
| Noise Level | 22.1 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5400RPM |
| Series | 400F |
| Size | 40mm |
| Speed | 5400RPM |
| Termination | Leads |
| Voltage Rating | 5V |
| Weight | 0.038lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 405F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
