Ebm-Papst 4112N/2H4-RS0 technical specifications.
| Airflow | 208.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Noise Level | 67dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 32W |
| Series | 4100N |
| Speed | 6800RPM |
| Termination | Connector |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112N/2H4-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.