Ebm-Papst 4112N/2H6P technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Noise Level | 61 dBA |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4112N/2H6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.