Ebm-Papst 4114N/12HHR-297 technical specifications.
| Airflow | 153CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12.4W |
| Noise | 67dBA |
| RPM | 5000RPM |
| Series | 4100N |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114N/12HHR-297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.