
High-performance axial fan, tubeaxial, square housing, 119mm size, 38mm height, and 119mm depth. Features ball bearing for durability, metal construction, and wire lead termination. Operates at 24VDC with a speed of 9500 RPM, delivering an airflow of 294 CFM. Maximum operating temperature is 75°C, with a power consumption of 90W. Mounts via flanges.
Ebm-Papst 4114N/2H7P technical specifications.
| Airflow | 294CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 90W |
| Mount | Flanges |
| Noise | 76dBA |
| Noise Level | 76dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 90W |
| Reach SVHC Compliant | No |
| RPM | 9500RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 9500RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.937lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114N/2H7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.