
High-performance axial DC fan delivering 259 CFM airflow at 8400 RPM. Features durable ball bearings and a robust metal construction for operation between -4°C and 149°C. This 24V fan offers a maximum power dissipation of 65W, with a typical power consumption of 60W, and mounts via flanges. Its dimensions are 119mm x 119mm x 38mm, producing a noise level of 73dBA.
Ebm-Papst 4114NH6 technical specifications.
| Airflow | 259CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 65W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise (dB) | 73dB |
| Noise Level | 73dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 8400RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 8400RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114NH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
