Ebm-Papst 4114NXU technical specifications.
| Airflow | 98.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 235mA |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise | 76dBA |
| Noise Level | 60dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 21W |
| Series | 4100N |
| Speed | 3200RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.405kg |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4114NXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
