Ebm-Papst 4118N/12-190 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise | 65dBA |
| Noise (dB) | 49dB |
| Operating Supply Voltage | 48V |
| RPM | 3200RPM |
| Series | 4100N |
| Speed | 3200RPM |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/12-190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.