Ebm-Papst 4118N/2H3 technical specifications.
| Airflow | 182.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 19.5W |
| Noise | 65dBA |
| RPM | 6000RPM |
| Series | 4100N |
| Size | 119mm |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
