Ebm-Papst 4118N/2H6 technical specifications.
| Package/Case | Axial |
| Height | 119mm |
| Length | 119mm |
| Series | 4100N |
| Size | 119mm |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
