Ebm-Papst 4118N/2H6P-269 technical specifications.
| Airflow | 259CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 60dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Power Consumption | 21W |
| Series | 4100N |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2H6P-269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.