
High-performance axial fan delivering 336 CFM airflow at 11000 RPM. Features durable ball bearings and a robust aluminium and metal construction. Operates on a 48VDC supply with a power consumption of 120W. Designed for thermal management with a wide operating temperature range of -4°C to 75°C. Dimensions are 119mm x 119mm x 38mm, with wire lead termination.
Ebm-Papst 4118N/2H8P technical specifications.
| Airflow | 336CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Aluminium, Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 120W |
| Mount | Flanges |
| Noise | 78dBA |
| Noise Level | 78dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 120W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 11000RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.937lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2H8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
