Ebm-Papst 4118N/2HH-00187 technical specifications.
| Airflow | 160CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14.7W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 64 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4100N |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2HH-00187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.