Ebm-Papst 4118N/2HH-187 technical specifications.
| Airflow | 160CFM |
| Bearing Type | Ball |
| Current Rating | 305mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14.7W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 64 dB |
| Operating Frequency | N/R |
| Package Quantity | 36 |
| RPM | 5000RPM |
| Series | 4100N |
| Termination | 3 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118N/2HH-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.