Ebm-Papst 4118NH4 technical specifications.
| Airflow | 208.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 28W |
| RPM | 6800RPM |
| Series | 4100N |
| Speed | 6800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118NH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.