Ebm-Papst 4118NHH technical specifications.
| Airflow | 153CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 60 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| RPM | 5000RPM |
| Series | 4100N |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 13.760001oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4118NHH to view detailed technical specifications.
No datasheet is available for this part.