Ebm-Papst 412-099 technical specifications.
| Package/Case | Axial |
| Height | 20mm |
| Length | 40mm |
| Noise Level | 18 dBA |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412-099 to view detailed technical specifications.
No datasheet is available for this part.