Axial DC fan, 40mm size, delivering 5.9 CFM airflow at 6000 RPM. Features a 12VDC operating voltage, 63mA current rating, and 0.8W power consumption. Constructed with plastic housing and sleeve bearings, this fan operates within a -4°C to 70°C temperature range and produces 18dBA noise. Termination is via 3 wire leads, and it is designed for screw mounting.
Ebm-Papst 412/2 technical specifications.
| Airflow | 5.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 63mA |
| Depth | 20mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 900mW |
| Mount | Screw |
| Noise | 18dBA |
| Noise Level | 18dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 400 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.059lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.